-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4-Bit-by-16-Word FIFO Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14242-5-ND
|
DigiKey | IC FIFO ASYNC 16X4 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
539 In Stock |
|
$0.7537 / $1.1000 | Buy Now |
DISTI #
595-CD40105BE
|
Mouser Electronics | Registers CMOS FIFO RoHS: Compliant | 459 |
|
$0.6540 / $1.0700 | Buy Now |
|
Quest Components | FIFO, 16 x 4, Asynchronous, 16 Pin, Plastic, DIP | 20 |
|
$0.7969 / $1.3281 | Buy Now |
|
Quest Components | FIFO, 16 x 4, Asynchronous, 16 Pin, Plastic, DIP | 1 |
|
$2.2310 | Buy Now |
|
Rochester Electronics | CD40105B CMOS 4-Bit-by-16-Word FIFO Register RoHS: Compliant Status: Active Min Qty: 1 | 4244 |
|
$0.5901 / $0.6942 | Buy Now |
|
Ameya Holding Limited | IC FIFO REGISTER HV LP 16-DIP | 3520 |
|
RFQ | |
|
Chip1Cloud | IC FIFO REGISTER HV LP 16-DIP | 5380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40105BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40105BE
Texas Instruments
CMOS 4-Bit-by-16-Word FIFO Register 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 420 ns | |
Clock Frequency-Max (fCLK) | 1.5 MHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40105BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40105BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9660201VEX | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | CD40105BE vs 5962R9660201VEX |
5962R9660201VEC | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | CD40105BE vs 5962R9660201VEC |
CD40105BF | CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP -55 to 125 | Texas Instruments | CD40105BE vs CD40105BF |