-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT40105M-ND
|
DigiKey | IC FIFO ASYNC 16X4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2391 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-33153-5-ND
|
DigiKey | IC FIFO ASYNC 16X4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$0.6603 / $0.9600 | Buy Now |
DISTI #
595-CD74HCT40105M
|
Mouser Electronics | Registers 4bit x 16word FIFO RoHS: Compliant | 259 |
|
$0.5840 / $0.9300 | Buy Now |
|
Quest Components | FIFO, 16 x 4, Asynchronous, 16 Pin, Plastic, SOP | 35 |
|
$0.6979 / $1.1631 | Buy Now |
|
Rochester Electronics | CD74HCT40105 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register RoHS: Compliant Status: Active Min Qty: 1 | 2391 |
|
$0.5169 / $0.6081 | Buy Now |
|
Ameya Holding Limited | IC FIFO REGISTER 4X16 16SOIC | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT40105M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT40105M
Texas Instruments
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 2250 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT40105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT40105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714740653 | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO | NXP Semiconductors | CD74HCT40105M vs 933714740653 |
935189070112 | FIFO | Nexperia | CD74HCT40105M vs 935189070112 |
935189070112 | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FIFO | NXP Semiconductors | CD74HCT40105M vs 935189070112 |
74HC40105PW,112 | 74HC40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin | Nexperia | CD74HCT40105M vs 74HC40105PW,112 |
CD74HC40105M96 | High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 | Texas Instruments | CD74HCT40105M vs CD74HC40105M96 |
935189960112 | IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FIFO | NXP Semiconductors | CD74HCT40105M vs 935189960112 |
CD74HCT40105MG4 | 16X4 OTHER FIFO, 2250ns, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT40105M vs CD74HCT40105MG4 |
74HC40105DB | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FIFO | NXP Semiconductors | CD74HCT40105M vs 74HC40105DB |
74HC40105DB,112 | SSOP1 16-Pin | Nexperia | CD74HCT40105M vs 74HC40105DB,112 |
74HCT40105D-T | IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO | NXP Semiconductors | CD74HCT40105M vs 74HCT40105D-T |