-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2117-5-ND
|
DigiKey | IC FIFO ASYNC 16X4 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
114 In Stock |
|
$0.8525 / $1.2300 | Buy Now |
DISTI #
595-CD74HCT40105E
|
Mouser Electronics | Registers 4bits x 16words FIFO RoHS: Compliant | 46 |
|
$0.7320 / $1.2000 | Buy Now |
|
Quest Components | FIFO, 16 x 4, Asynchronous, 16 Pin, Plastic, DIP | 26 |
|
$1.0078 / $1.2598 | Buy Now |
|
Rochester Electronics | CD74HCT40105 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register RoHS: Compliant Status: Active Min Qty: 1 | 6406 |
|
$0.6718 / $0.7904 | Buy Now |
|
Ameya Holding Limited | IC FIFO REGISTER 4X16 16DIP | 40 |
|
RFQ | |
|
Chip1Cloud | IC FIFO REGISTER 4X16 16DIP | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT40105E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT40105E
Texas Instruments
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 2250 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT40105E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT40105E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT40105E | 16X4 OTHER FIFO, 100ns, PDIP16 | Rochester Electronics LLC | CD74HCT40105E vs CD74HCT40105E |
CD74HCT40105EX | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | Harris Semiconductor | CD74HCT40105E vs CD74HCT40105EX |