-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9202-5-ND
|
DigiKey | IC FIFO ASYNC 16X4 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
486 In Stock |
|
$0.7014 / $1.0200 | Buy Now |
DISTI #
595-CD74HC40105E
|
Mouser Electronics | Registers 4bits x 16words FIFO RoHS: Compliant | 118 |
|
$0.6200 / $0.9900 | Buy Now |
|
Quest Components | FIFO, 16 x 4, Asynchronous, 16 Pin, Plastic, DIP | 20 |
|
$1.2354 / $2.0590 | Buy Now |
|
Rochester Electronics | CD74HC40105 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register RoHS: Compliant Status: Active Min Qty: 1 | 17846 |
|
$0.5491 / $0.6460 | Buy Now |
|
Ameya Holding Limited | DIP16 16 LEAD PDIP | 3430 |
|
RFQ | |
|
Chip1Cloud | IC FIFO REGISTER 16-DIP | 2990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC40105E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC40105E
Texas Instruments
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 2250 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 500 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC40105E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC40105E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933670290112 | 16 X 4 OTHER FIFO, 120ns, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HC40105E vs 933670290112 |
CD40105BD3 | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | CD74HC40105E vs CD40105BD3 |
CD40105BDMSR | CMOS FIFO Register, SBDIP, /Tube | Renesas Electronics Corporation | CD74HC40105E vs CD40105BDMSR |
5962R9660201VEX | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | CD74HC40105E vs 5962R9660201VEX |
74F224N | FIFO, 16X4, Synchronous, TTL, PDIP16 | YAGEO Corporation | CD74HC40105E vs 74F224N |
5962R9660201VEC | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | CD74HC40105E vs 5962R9660201VEC |
CD54HCT40105F3A | High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-CDIP -55 to 125 | Texas Instruments | CD74HC40105E vs CD54HCT40105F3A |
CD40105BF3AS2283 | CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP | Texas Instruments | CD74HC40105E vs CD40105BF3AS2283 |
CD40105BEE4 | 16X4 OTHER FIFO, 420ns, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD74HC40105E vs CD40105BEE4 |
N74F224N | IC 16 X 4 OTHER FIFO, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FIFO | NXP Semiconductors | CD74HC40105E vs N74F224N |