Parametric results for: 7200L12SOG under FIFOs

Filter Your Search

1 - 10 of 71,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HC40105M96
Texas Instruments
$0.4784 Yes Yes Active 64 bit 4 16X4 4.5 V 2.25 µs 10 MHz 500 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 6 V 2 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT40105E
Texas Instruments
$0.5140 Yes Active 64 bit 4 16X4 5 V 2.25 µs 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT40105M
Texas Instruments
$0.5605 Yes Yes Active 64 bit 4 16X4 5 V 2.25 µs 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC40105E
Texas Instruments
$0.6618 Yes Active 64 bit 4 16X4 4.5 V 2.25 µs 10 MHz 500 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 6 V 2 V CMOS MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD40105BE
Texas Instruments
$0.6707 Yes Active 64 bit 4 16X4 5 V 420 ns 1.5 MHz OTHER FIFO 1 16 16 words ASYNCHRONOUS 3-STATE YES PARALLEL 18 V 3 V CMOS MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC40105D,652
Nexperia
$0.9826 Yes Obsolete 64 bit 4 16X4 4.5 V 600 ns 71.428 ns OTHER FIFO REGISTER BASED; BUBBLE BACK 750NS 1 16 16 words ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 6 V 2 V CMOS AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm NEXPERIA SOP 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 16 compliant EAR99 8542.32.00.71 Nexperia SOT109-1 1993-11-01
SN74ALVC7804-40DL
Texas Instruments
$4.9471 Yes Yes Active 9.216 kbit 18 512X18 3.3 V 24 ns 25 MHz 40 ns OTHER FIFO 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 500 nA 3.6 V 3.3 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e4 1 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 18.415 mm 7.5 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALVC7804-25DL
Texas Instruments
$5.5157 Yes Yes Active 9.216 kbit 18 512X18 3.3 V 22 ns 40 MHz 25 ns OTHER FIFO 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 40 nA 3.6 V 3.3 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e4 1 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 18.415 mm 7.5 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 compliant EAR99 8542.39.00.01 Texas Instruments
7201LA12TPG
Integrated Device Technology Inc
$5.5900 Yes Yes Transferred 4.608 kbit 9 512X9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 34.671 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC PDIP GREEN, PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.71 PTG28 1988-01-01
IDT7201LA50SO
Integrated Device Technology Inc
$6.1749 No No Obsolete 4.608 kbit 9 512X9 5 V 50 ns 15.38 MHz 65 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-28 28 not_compliant EAR99 8542.32.00.71