Parametric results for: 54FCT521FMQB under Other Logic ICs

Filter Your Search

1 - 10 of 30,294 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7SZ57P6X
onsemi
$0.0417 Yes Active 2.3 V 14.5 ns 8.5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z MAJORITY LOGIC GATE CMOS IT ALSO HAS SC-88 PACKAGE 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
74LVC1G97GV,125
Nexperia
$0.0570 Yes Active 1.8 V 1 YES TSSOP LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA PLASTIC, SOT-457, SC-74, TSOP-6 SOT457 compliant 8542.39.00.01 Nexperia TSOP 6
74LVC1G57GW,125
Nexperia
$0.0585 Yes Active 1.8 V 1 YES TSSOP LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA PLASTIC, SOT-363, SC-88, 6 PIN SOT363-2 compliant 8542.39.00.01 Nexperia TSSOP 6
74LVC1G97W6-7
Diodes Incorporated
$0.0638 Yes Yes Active 3.3 V 7.9 ns 1 YES LSSOP 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.35 mm 1.6 mm 2.85 mm DIODES INC LSSOP, TSOP6,.11,37 compliant 8542.39.00.01 Diodes Incorporated SOT 6 EAR99
74LVC1G98W6-7
Diodes Incorporated
$0.0641 Yes Yes Active 3.3 V 7.9 ns 1 YES LSSOP 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.35 mm 1.6 mm 2.85 mm DIODES INC LSSOP, TSOP6,.11,37 compliant 8542.39.00.01 Diodes Incorporated SOT 6 EAR99
74LVC1G57DW-7
Diodes Incorporated
$0.0682 Yes Yes Active 3.3 V 7.9 ns 1 YES TSSOP 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC ROHS COMPLIANT, SOT-363, 6 PIN compliant 8542.39.00.01 Diodes Incorporated SOT-363 6 EAR99
SN74LVC1G57DBVR
Texas Instruments
$0.0696 Yes Yes Active 1.8 V 16.4 ns 1 1 YES LSSOP 50 pF YES LVC/LCX/Z MAJORITY LOGIC GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 6 PIN compliant 8542.39.00.01 Texas Instruments SOT-23 6 EAR99
74LVC1G97GW,125
Nexperia
$0.0753 Yes Active 1.8 V 1 YES TSSOP LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA PLASTIC, SOT-363, SC-88, 6 PIN SOT363-2 compliant 8542.39.00.01 Nexperia TSSOP 6 EAR99
74LVC1G97DW-7
Diodes Incorporated
$0.0809 Yes Yes Active 3.3 V 7.9 ns 1 YES TSSOP 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC ROHS COMPLIANT, SOT-363, 6 PIN compliant 8542.39.00.01 Diodes Incorporated SOT-363 6 EAR99
74LVC1G98GW,125
Nexperia
$0.0915 Yes Active 2.3 V 1 YES TSSOP LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA SOT-363, 6 PIN SOT363-2 compliant Nexperia TSSOP 6