-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G98W6-7CT-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2959 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
74LVC1G98W6-7
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R - Tape and Reel (Alt: 74LVC1G98W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0334 / $0.0394 | Buy Now |
DISTI #
621-74LVC1G98W6-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function RoHS: Compliant | 2997 |
|
$0.0410 / $0.3800 | Buy Now |
DISTI #
74LVC1G98W6-7
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R - Tape and Reel (Alt: 74LVC1G98W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0334 / $0.0394 | Buy Now |
DISTI #
74LVC1G98W6-7
|
TME | IC: digital, buffer,inverter,multiplexer, Ch: 1, IN: 3, CMOS, SMD Min Qty: 10 | 0 |
|
$0.0438 / $0.0808 | RFQ |
DISTI #
74LVC1G98W6-7
|
Avnet Asia | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R (Alt: 74LVC1G98W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0321 / $0.0359 | Buy Now |
DISTI #
74LVC1G98W6-7
|
Avnet Silica | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R (Alt: 74LVC1G98W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 9000 |
|
Buy Now | |
|
Chip1Cloud | IC CONFIG MULT-FUNC GATE SOT26 | 3000 |
|
RFQ | |
DISTI #
1893844RL
|
Farnell | LOGIC, POS MULTI FUNC, 3 IP, SOT26 RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.0358 / $0.0973 | Buy Now |
DISTI #
1893844
|
Farnell | LOGIC, POS MULTI FUNC, 3 IP, SOT26 RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0358 / $0.2599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy