-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G97DW-7CT-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
127921 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
74LVC1G97DW-7
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC1G97DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0278 | Buy Now |
DISTI #
621-74LVC1G97DW-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function RoHS: Compliant | 40595 |
|
$0.0360 / $0.3200 | Buy Now |
DISTI #
E02:0323_05863898
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2409 | Europe - 159000 |
|
$0.0264 / $0.0440 | Buy Now |
DISTI #
V36:1790_06685559
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Americas - 3000 |
|
$0.0275 / $0.0460 | Buy Now |
DISTI #
V72:2272_06685559
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1087 |
|
$0.0507 / $0.2836 | Buy Now |
DISTI #
70550332
|
RS | Configurable Multi-Function Gate SOT-363 | Diodes Inc 74LVC1G97DW-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0980 | RFQ |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 3-Input Multiple-Function Gate -SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2304000Reel |
|
$0.0353 / $0.0407 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 3-Input Multiple-Function Gate -SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0407 | Buy Now |
|
Bristol Electronics | 1880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy