-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0384
|
Newark | Multi Function Gate, 3I/P, Sot-23-6, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:3Inputs, No. Of Pins:6Pins, Logic Case Style:Sot-23, Product Range:74Lvc1G57, Logic Ic Family:74Lvc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G57DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.0300 | Buy Now |
DISTI #
29AH7609
|
Newark | Multi Function Gate, Smd, Sot-23-6, Logic Family/Base Number:-, Logic Type:Multi-Function Logic Gate, Output Current:32Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G57DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2320 / $0.4100 | Buy Now |
DISTI #
296-15574-1-ND
|
DigiKey | IC MULT-FUNCTION GATE SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5622 In Stock |
|
$0.0779 / $0.4900 | Buy Now |
DISTI #
595-SN74LVC1G57DBVR
|
Mouser Electronics | Logic Gates Cnfgrble Mult Function Gate RoHS: Compliant | 22246 |
|
$0.0760 / $0.4300 | Buy Now |
DISTI #
J56:1989_00101746
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2318 | Europe - 3000 |
|
$0.0684 / $0.0864 | Buy Now |
DISTI #
V72:2272_07352779
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1455 |
|
$0.0875 / $0.3980 | Buy Now |
DISTI #
65209081
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R Min Qty: 79 Package Multiple: 1 Date Code: 2244 | Americas - 1455 |
|
$0.0875 / $0.2915 | Buy Now |
|
Bristol Electronics | 2945 |
|
RFQ | ||
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO6 | 40 |
|
$0.1855 / $0.3710 | Buy Now |
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO6 | 2356 |
|
$0.1479 / $0.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G57DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G57DBVR
Texas Instruments
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |