-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G97 - Low-power configurable multiple function gate@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3007
|
Newark | Logic, Config Multi-Func, 3 I/P, Sc-74-6, Logic Type:Configurable Multiple Function, Logic Case Style:Sc-74, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Nexperia 74LVC1G97GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5680 |
|
$0.0490 | Buy Now |
DISTI #
1727-8047-1-ND
|
DigiKey | IC CONFIG MULTI FUNC GATE 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12957 In Stock |
|
$0.0498 / $0.4200 | Buy Now |
DISTI #
74LVC1G97GV,125
|
Avnet Americas | Multi-Function Gate 1-Element 3-IN 6-Pin TSOP (SOT-457) T/R - Tape and Reel (Alt: 74LVC1G97GV,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 / $0.0509 | Buy Now |
DISTI #
771-74LVC1G97GV,125
|
Mouser Electronics | Logic Gates 74LVC1G97GV/SOT457/SC-74 RoHS: Compliant | 6000 |
|
$0.0480 / $0.4200 | Buy Now |
|
Future Electronics | 74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0429 / $0.0490 | Buy Now |
|
Rochester Electronics | 74LVC1G97 - LowPower Configurable Multi-Function Gate, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 18071 |
|
$0.0422 / $0.0496 | Buy Now |
DISTI #
74LVC1G97GV,125
|
Avnet Americas | Multi-Function Gate 1-Element 3-IN 6-Pin TSOP (SOT-457) T/R - Tape and Reel (Alt: 74LVC1G97GV,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 / $0.0509 | Buy Now |
DISTI #
74LVC1G97GV,125
|
Avnet Silica | Multi-Function Gate 1-Element 3-IN 6-Pin TSOP (SOT-457) T/R (Alt: 74LVC1G97GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | IC CONFIG MULTI FUNC GATE 6TSOP | 2680 |
|
RFQ | |
DISTI #
74LVC1G97GV,125
|
EBV Elektronik | Multi-Function Gate 1-Element 3-IN 6-Pin TSOP (SOT-457) T/R (Alt: 74LVC1G97GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G97GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G97GV,125
Nexperia
74LVC1G97 - Low-power configurable multiple function gate@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-457, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |