Filter Your Search
1 - 10 of 26,642 results
|
MC74HC238ADG
onsemi
|
$0.0436 | Yes | Active | 3 V | 205 ns | 41 ns | 1 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 50 mA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
SN74HC139D
Texas Instruments
|
$0.0801 | No | Obsolete | 5 V | 220 ns | 44 ns | 2 | 4 | YES | SOP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
74AHC138PW,118
Nexperia
|
$0.0850 | Yes | Active | 5 V | 20 ns | 1 | YES | TSSOP | AHC/VHC/H/U/V | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | 1999-09-27 | |||||||||||||||
|
MC74ACT138DG
onsemi
|
$0.0898 | Yes | Active | 5 V | 11.5 ns | 11.5 ns | 1 | YES | SOP | 50 pF | ACT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
SN74HCS138QBQBRQ1
Texas Instruments
|
$0.0908 | Yes | Yes | Active | 5 V | 53 ns | 19 ns | 1 | YES | HVQCCN | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | |||||||||||||||
|
PSN74HCS138QDYYRQ1
Texas Instruments
|
$0.0908 | No | Obsolete | 5 V | 53 ns | 19 ns | 1 | YES | TSSOP | 50 pF | YES | HCS | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | TEXAS INSTRUMENTS INC | unknown | ||||||||||||||||||||||
|
SN74LVC1G18DCKRG4
Texas Instruments
|
$0.0921 | Yes | Yes | Active | 1.8 V | 9.3 ns | 4.2 ns | 1 | 1 | 2 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN74LVC1G19DCKRG4
Texas Instruments
|
$0.0921 | Yes | Yes | Active | 1.8 V | 16.1 ns | 5.2 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
74AC138MTC
onsemi
|
$0.0941 | Yes | End Of Life | 5 V | 15 ns | 15 ns | 1 | YES | TSSOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
MC74LVX259DG
onsemi
|
$0.0982 | Yes | Obsolete | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |