Part Details for 74AC138MTC by onsemi
Overview of 74AC138MTC by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC138MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3227
|
Newark | 1 Line To 8 Line Decoder, Tssop-16, Logic Family/Base Number:74Ac138, Logic Type:Decoder, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac Rohs Compliant: Yes |Onsemi 74AC138MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0540 | Buy Now |
DISTI #
P40:2555_19043395
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Europe - 2 |
|
$0.1271 | Buy Now |
DISTI #
V79:2366_17786940
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1830 | Americas - 1 |
|
$0.0395 | Buy Now |
|
Rochester Electronics | 74AC138 - 1-of-8 Decoder/Demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26976 |
|
$0.2612 / $0.3073 | Buy Now |
DISTI #
74AC138MTC
|
TME | IC: digital, decoder,demultiplexer, Ch: 1, SMD, TSSOP16, AC, 2÷6VDC Min Qty: 3 | 0 |
|
$0.1460 / $0.3810 | RFQ |
|
Chip1Cloud | 1-of-8 Decoder/Demultiplexer | DECODER/DEMUX 1-OF-8 16TSSOP | 3500 |
|
RFQ | |
DISTI #
3368317
|
Farnell | 3-8 DECODER/DEMULTIPLEXER, -40TO85DEG C RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.5267 / $0.8031 | Buy Now |
Part Details for 74AC138MTC
74AC138MTC CAD Models
74AC138MTC Part Data Attributes:
|
74AC138MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC138MTC
onsemi
1-of-8 Decoder/Demultiplexer, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AC138MTC
This table gives cross-reference parts and alternative options found for 74AC138MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC138T-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74AC138MTC vs HD74AC138T-EL |
MC74AC138DT | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74AC138MTC vs MC74AC138DT |
74AC138MTCX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74AC138MTC vs 74AC138MTCX |
74AC138MTC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74AC138MTC vs 74AC138MTC |
MC74AC138DTR2 | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74AC138MTC vs MC74AC138DTR2 |
MC74AC138DTR2 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74AC138MTC vs MC74AC138DTR2 |
HD74AC138T-EL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74AC138MTC vs HD74AC138T-EL |
TC74AC138FT | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | 74AC138MTC vs TC74AC138FT |
HD74AC138T | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74AC138MTC vs HD74AC138T |
74AC138TTR | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74AC138MTC vs 74AC138TTR |