Parametric results for: 1210R-183J under Fixed Inductors

Filter Your Search

11 - 20 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HK06031N8S-TV
TAIYO YUDEN
$0.0069 Yes Obsolete GENERAL PURPOSE INDUCTOR 1.8 nH 160 mΩ 16.667 % YES 100 MHz 390 mA 10 GHz 4 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP unknown EAR99 8504.50.80.00 TAIYO YUDEN
HK06032N2S-TV
TAIYO YUDEN
$0.0069 Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 nH 190 mΩ 13.636 % YES 100 MHz 360 mA 8.8 GHz 4 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP unknown EAR99 8504.50.80.00 TAIYO YUDEN
HK06032N0S-TV
TAIYO YUDEN
$0.0069 Yes Obsolete GENERAL PURPOSE INDUCTOR 2 nH 170 mΩ 15 % YES 100 MHz 380 mA 10 GHz 4 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN
HKQ0603U1N5B-TV
TAIYO YUDEN
$0.0079 Yes Obsolete GENERAL PURPOSE INDUCTOR 1.5 nH 150 mΩ 6.667 % YES 500 MHz 600 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP unknown EAR99 8504.50.80.00 TAIYO YUDEN
MCFT000029
SPC Multicomp
$0.0096 Active GENERAL PURPOSE INDUCTOR 6.8 nH 320 mΩ 5 % YES 100 MHz 300 mA 3.9 GHz CERAMIC 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00
CL160808T-R27K-N
YAGEO Corporation
$0.0097 Yes Yes Transferred GENERAL PURPOSE INDUCTOR 270 nH 800 mΩ 10 % YES 50 mA 136 MHz Ferrite 25 0603 RF INDUCTOR 1 NO Q IS MEASURED AT 25 MHZ e1 Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND 300 µm 1.6 mm 800 µm YAGEO CORP 0603 compliant EAR99 8504.50.80.00
LQG15HS9N1J02D
Murata Manufacturing Co Ltd
$0.0099 Yes Yes Active GENERAL PURPOSE INDUCTOR 9.1 nH 260 mΩ 5 % YES 100 MHz 500 mA 3.4 GHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics
MCFT000028
SPC Multicomp
$0.0102 Active GENERAL PURPOSE INDUCTOR 4.7 nH 220 mΩ 6.383 % YES 100 MHz 300 mA 4 GHz CERAMIC 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00
MCFT000031
SPC Multicomp
$0.0102 Active GENERAL PURPOSE INDUCTOR 15 nH 550 mΩ 5 % YES 100 MHz 300 mA 2.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 85 °C -30 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00
MCFT000030
SPC Multicomp
$0.0102 Active GENERAL PURPOSE INDUCTOR 10 nH 420 mΩ 5 % YES 100 MHz 300 mA 3.2 GHz CERAMIC 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00