Part Details for CL160808T-R27K-N by YAGEO Corporation
Overview of CL160808T-R27K-N by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL160808T-R27K-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL160808T-R27K-N
|
TME | Inductor: ferrite, SMD, 0603, 270nH, 50mA, 0.8Ω, Q: 15, ftest: 25MHz Min Qty: 50 | 320 |
|
$0.0043 / $0.0130 | Buy Now |
Part Details for CL160808T-R27K-N
CL160808T-R27K-N CAD Models
CL160808T-R27K-N Part Data Attributes:
|
CL160808T-R27K-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CL160808T-R27K-N
YAGEO Corporation
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 0.3 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 136 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |