Part Details for HK06031N8S-TV by TAIYO YUDEN
Overview of HK06031N8S-TV by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK06031N8S-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4673
|
Newark | Inductor, Multilayer, 1.8Nh, 0.39A, 0201, Inductance:1.8Nh, Dc Resistance Max:0.16Ohm, Self Resonant Frequency:10Ghz, Dc Current Rating:390Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Hk Series, Core Material:Ferriterohs Compliant: Yes |Taiyo Yuden HK06031N8S-TV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14994 |
|
$0.0060 | Buy Now |
DISTI #
54687008
|
Verical | Inductor High Frequency Chip Multi-Layer 0.0018uH 0.3nH 100MHz 4Q-Factor Ceramic 0.39A 0.16Ohm DCR 0201 Automotive AEC-Q200 T/R Min Qty: 5953 Package Multiple: 1 | Americas - 15000 |
|
$0.0050 / $0.0052 | Buy Now |
DISTI #
38616430
|
Verical | Inductor High Frequency Chip Multi-Layer 0.0018uH 0.3nH 100MHz 4Q-Factor Ceramic 0.39A 0.16Ohm DCR 0201 Automotive AEC-Q200 T/R Min Qty: 8334 Package Multiple: 1 | Americas - 14994 |
|
$0.0081 / $0.0083 | Buy Now |
DISTI #
C1S758100532214
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 15000 |
|
$0.0040 / $0.0047 | Buy Now |
Part Details for HK06031N8S-TV
HK06031N8S-TV CAD Models
HK06031N8S-TV Part Data Attributes:
|
HK06031N8S-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK06031N8S-TV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0201 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.39 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.667% |
Alternate Parts for HK06031N8S-TV
This table gives cross-reference parts and alternative options found for HK06031N8S-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK06031N8S-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH000603031N8S00 | General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | HK06031N8S-TV vs BSCH000603031N8S00 |