Parametric results for: 1210R-183J under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1210r183j
Select parts from the table below to compare.
Compare
Compare
S1210R-183J
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 18 µH 2.8 Ω 5 % YES 2.5 MHz 240 mA 21 MHz FERRITE 40 1210 RF INDUCTOR 1 YES e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) DUAL ENDED J BEND 2.57 mm 3.51 mm 2.66 mm API DELEVAN 1210 compliant EAR99 8504.50.80.00
SP1210R-183J
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 18 µH 2 Ω 5 % YES 100 kHz 322 mA FERRITE 1210 POWER INDUCTOR 1 YES e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) DUAL ENDED J BEND 2.57 mm 3.51 mm 2.66 mm API DELEVAN 1210 compliant EAR99 8504.50.80.00 API Delevan
1210R-183J
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 18 µH 3.3 Ω 5 % YES 2.5 MHz 237 mA 23 MHz FERRITE 30 1210 RF INDUCTOR 1 NO e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED J BEND 2.57 mm 3.51 mm 2.67 mm API DELEVAN 1210 compliant EAR99 8504.50.80.00 API Delevan