Parametric results for: ECS-10.7-7.5A under Crystal Filters

Filter Your Search

1 - 10 of 14,347 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-10.7-15A
ECS International Inc
$0.8585 Yes Yes Active 3000 OHM//2 THROUGH HOLE MOUNT 10.7 MHz 18 kHz 25 dB CRYSTAL FILTER 2 POLE 7.5 kHz 2 dB 1 70 °C -20 °C MONOLITHIC 3 11.2 mm 11.1 mm 4.7 mm ECS INC INTERNATIONAL compliant ECS
ECS-10.7-30A
ECS International Inc
$2.5652 Yes Yes Active 5000 OHM THROUGH HOLE MOUNT 10.7 MHz 15 kHz 50 dB CRYSTAL FILTER 2 POLE 15 kHz 1.5 dB 1 70 °C -20 °C MONOLITHIC 3 11.2 mm 11.1 mm 4.7 mm ECS INC INTERNATIONAL compliant ECS
ECS-10.7-7.5A
ECS International Inc
$3.1571 Yes Yes Active 1800 OHM//5 THROUGH HOLE MOUNT 10.7 MHz 20 kHz 18 dB CRYSTAL FILTER 2 POLE 3.75 kHz 1.5 dB 1 70 °C -20 °C MONOLITHIC 3 11.2 mm 11.1 mm 4.7 mm ECS INC INTERNATIONAL compliant ECS
ECS-10.7-15B
ECS International Inc
$3.2065 Yes Yes Active 3000 OHM//2 THROUGH HOLE MOUNT 10.7 MHz 40 kHz 25 dB CRYSTAL FILTER 4 POLE 7.5 kHz 2.5 dB 1 70 °C -20 °C MONOLITHIC 3 11.2 mm 11.1 mm 4.7 mm ECS INC INTERNATIONAL compliant ECS
ECS-96SMF21A7.5
ECS International Inc
$3.7800 Yes Yes Active 850 OHM//6 SURFACE MOUNT 21.4 MHz 20 kHz 18 dB CRYSTAL FILTER TAPE AND REEL; 2 POLE 3.75 kHz 2 dB 1 80 °C -30 °C MONOLITHIC 6 1.5 mm 7 mm 5 mm ECS INC INTERNATIONAL compliant
ECS-96SMF21A20
ECS International Inc
$3.7800 Yes Yes Active 1800 OHM//1 SURFACE MOUNT 21.4 MHz 10 kHz 30 dB CRYSTAL FILTER TAPE AND REEL; 2 POLE 10 kHz 2 dB 1 80 °C -30 °C MONOLITHIC 6 1.5 mm 7 mm 5 mm ECS INC INTERNATIONAL compliant ECS
ECS-10.7-30B
ECS International Inc
$4.0459 Yes Yes Active 5500 OHM//-1 THROUGH HOLE MOUNT 10.7 MHz 30 kHz 40 dB CRYSTAL FILTER 4 POLE 15 kHz 2.5 dB 1 e4 70 °C -20 °C MONOLITHIC 3 Gold (Au) - with Nickel (Ni) barrier 11.2 mm 11.1 mm 4.7 mm ECS INC INTERNATIONAL compliant ECS
ECS-96SMF21A15
ECS International Inc
$4.1291 Yes Yes Active 1500 OHM//2.5 SURFACE MOUNT 21.4 MHz CRYSTAL FILTER 2 POLE; TAPE AND REEL 7.5 kHz 2.5 dB 1 85 °C -30 °C MONOLITHIC 6 CERAMIC 1.35 mm 7 mm 5 mm ECS INC INTERNATIONAL compliant ECS
ECS-96SMF45A30
ECS International Inc
$5.2479 Yes Yes Active 1200 OHM//1.8 SURFACE MOUNT 45 MHz CRYSTAL FILTER 2 POLE; TAPE AND REEL 15 kHz 3 dB 1 85 °C -30 °C MONOLITHIC 6 CERAMIC 1.35 mm 7 mm 5 mm ECS INC INTERNATIONAL compliant ECS EAR99
ECS-10.7-7.5B
ECS International Inc
$5.5443 Yes Yes Active 1800 OHM//4 THROUGH HOLE MOUNT 10.7 MHz 40 kHz 14 dB CRYSTAL FILTER 4 POLE 3.75 kHz 2.5 dB 1 70 °C -20 °C MONOLITHIC 3 11.2 mm 11.1 mm 4.7 mm ECS INC INTERNATIONAL compliant ECS