Part Details for ECS-96SMF21A7.5 by ECS International Inc
Overview of ECS-96SMF21A7.5 by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-96SMF21A7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X715TR-ND
|
DigiKey | MONO XTAL 21.4MHZ 2P 2DB SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6814 | Buy Now |
Part Details for ECS-96SMF21A7.5
ECS-96SMF21A7.5 CAD Models
ECS-96SMF21A7.5 Part Data Attributes:
|
ECS-96SMF21A7.5
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-96SMF21A7.5
ECS International Inc
Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation@Freq-Max | 18 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.5 mm | |
Input/Output Impedance | 850 OHM//6 | |
Insertion Loss-Max | 2 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Width | 5 mm |
Alternate Parts for ECS-96SMF21A7.5
This table gives cross-reference parts and alternative options found for ECS-96SMF21A7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-96SMF21A7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21N7.5A-21.4M-MN15-083 | Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT, D-360-A, 3 PIN | Nihon Dempa Kogyo Co Ltd | ECS-96SMF21A7.5 vs 21N7.5A-21.4M-MN15-083 |
21N7.5A | Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, MINIATURE PACKAGE-3 | Nihon Dempa Kogyo Co Ltd | ECS-96SMF21A7.5 vs 21N7.5A |
21X7.5A | Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, MINIATURE PACKAGE-3 | Nihon Dempa Kogyo Co Ltd | ECS-96SMF21A7.5 vs 21X7.5A |