Part Details for ECS-10.7-30B by ECS International Inc
Overview of ECS-10.7-30B by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-10.7-30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X706-ND
|
DigiKey | MONO XTAL 10.7MHZ 4P 2PC 2.5DB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
373 In Stock |
|
$3.5451 / $6.2700 | Buy Now |
Part Details for ECS-10.7-30B
ECS-10.7-30B CAD Models
ECS-10.7-30B Part Data Attributes:
|
ECS-10.7-30B
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-10.7-30B
ECS International Inc
Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 30 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.2 mm | |
Input/Output Impedance | 5500 OHM//-1 | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 4.7 mm |