Part Details for ECS-96SMF21A15 by ECS International Inc
Overview of ECS-96SMF21A15 by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-96SMF21A15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X713CT-ND
|
DigiKey | MONO XTAL 21.4MHZ 2P 2DB SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
848 In Stock |
|
$3.0856 / $5.8200 | Buy Now |
|
Quest Components | 284 |
|
$2.9900 / $6.9000 | Buy Now |
Part Details for ECS-96SMF21A15
ECS-96SMF21A15 CAD Models
ECS-96SMF21A15 Part Data Attributes:
|
ECS-96SMF21A15
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-96SMF21A15
ECS International Inc
Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT,SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.35 mm | |
Input/Output Impedance | 1500 OHM//2.5 | |
Insertion Loss-Max | 2.5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Width | 5 mm |