-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X701-ND
|
DigiKey | MONO XTAL 10.7MHZ 2P 1.5DB TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
146 In Stock |
|
$2.1493 / $3.9600 | Buy Now |
DISTI #
ECS-10.7-7.5A
|
Avnet Americas | Monolithic Crystal Filter 10.7MHz 1.8KOhm -20 to 70°C 3-Pin HC-49/U - Bulk (Alt: ECS-10.7-7.5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
520-107-7.5A
|
Mouser Electronics | Crystals CRYSTAL FILT 10.7 MH RoHS: Compliant | 111 |
|
$2.1200 / $3.8000 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 3.75 MHZ - 2 Pole - 3dB BW 3.75kHz - For 12.5kHz Channel Spacing - HC49/U RoHS: Compliant | 0 |
|
$0.5100 / $2.4900 | Buy Now |
DISTI #
ECS-10.7-7.5A
|
Avnet Americas | Monolithic Crystal Filter 10.7MHz 1.8KOhm -20 to 70°C 3-Pin HC-49/U - Bulk (Alt: ECS-10.7-7.5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
ECS-10.7-7.5A
|
Avnet Americas | Monolithic Crystal Filter 10.7MHz 1.8KOhm -20 to 70°C 3-Pin HC-49/U - Bulk (Alt: ECS-10.7-7.5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-10.7-7.5A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-10.7-7.5A
ECS International Inc
Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation@Freq-Max | 18 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.2 mm | |
Input/Output Impedance | 1800 OHM//5 | |
Insertion Loss-Max | 1.5 dB | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 4.7 mm |