Filter Your Search
1 - 10 of 14,347 results
|
ECS-10.7-15A
ECS International Inc
|
$0.8585 | Yes | Yes | Active | 3000 OHM//2 | THROUGH HOLE MOUNT | 10.7 MHz | 18 kHz | 25 dB | CRYSTAL FILTER | 2 POLE | 7.5 kHz | 2 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 3 | 11.2 mm | 11.1 mm | 4.7 mm | ECS INC INTERNATIONAL | compliant | ECS | ||||||
|
ECS-10.7-30A
ECS International Inc
|
$2.5652 | Yes | Yes | Active | 5000 OHM | THROUGH HOLE MOUNT | 10.7 MHz | 15 kHz | 50 dB | CRYSTAL FILTER | 2 POLE | 15 kHz | 1.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 3 | 11.2 mm | 11.1 mm | 4.7 mm | ECS INC INTERNATIONAL | compliant | ECS | ||||||
|
ECS-10.7-7.5A
ECS International Inc
|
$3.1571 | Yes | Yes | Active | 1800 OHM//5 | THROUGH HOLE MOUNT | 10.7 MHz | 20 kHz | 18 dB | CRYSTAL FILTER | 2 POLE | 3.75 kHz | 1.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 3 | 11.2 mm | 11.1 mm | 4.7 mm | ECS INC INTERNATIONAL | compliant | ECS | ||||||
|
ECS-10.7-15B
ECS International Inc
|
$3.2065 | Yes | Yes | Active | 3000 OHM//2 | THROUGH HOLE MOUNT | 10.7 MHz | 40 kHz | 25 dB | CRYSTAL FILTER | 4 POLE | 7.5 kHz | 2.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 3 | 11.2 mm | 11.1 mm | 4.7 mm | ECS INC INTERNATIONAL | compliant | ECS | ||||||
|
ECS-96SMF21A7.5
ECS International Inc
|
$3.7800 | Yes | Yes | Active | 850 OHM//6 | SURFACE MOUNT | 21.4 MHz | 20 kHz | 18 dB | CRYSTAL FILTER | TAPE AND REEL; 2 POLE | 3.75 kHz | 2 dB | 1 | 80 °C | -30 °C | MONOLITHIC | 6 | 1.5 mm | 7 mm | 5 mm | ECS INC INTERNATIONAL | compliant | |||||||
|
ECS-96SMF21A20
ECS International Inc
|
$3.7800 | Yes | Yes | Active | 1800 OHM//1 | SURFACE MOUNT | 21.4 MHz | 10 kHz | 30 dB | CRYSTAL FILTER | TAPE AND REEL; 2 POLE | 10 kHz | 2 dB | 1 | 80 °C | -30 °C | MONOLITHIC | 6 | 1.5 mm | 7 mm | 5 mm | ECS INC INTERNATIONAL | compliant | ECS | ||||||
|
ECS-10.7-30B
ECS International Inc
|
$4.0459 | Yes | Yes | Active | 5500 OHM//-1 | THROUGH HOLE MOUNT | 10.7 MHz | 30 kHz | 40 dB | CRYSTAL FILTER | 4 POLE | 15 kHz | 2.5 dB | 1 | e4 | 70 °C | -20 °C | MONOLITHIC | 3 | Gold (Au) - with Nickel (Ni) barrier | 11.2 mm | 11.1 mm | 4.7 mm | ECS INC INTERNATIONAL | compliant | ECS | ||||
|
ECS-96SMF21A15
ECS International Inc
|
$4.1291 | Yes | Yes | Active | 1500 OHM//2.5 | SURFACE MOUNT | 21.4 MHz | CRYSTAL FILTER | 2 POLE; TAPE AND REEL | 7.5 kHz | 2.5 dB | 1 | 85 °C | -30 °C | MONOLITHIC | 6 | CERAMIC | 1.35 mm | 7 mm | 5 mm | ECS INC INTERNATIONAL | compliant | ECS | |||||||
|
ECS-96SMF45A30
ECS International Inc
|
$5.2479 | Yes | Yes | Active | 1200 OHM//1.8 | SURFACE MOUNT | 45 MHz | CRYSTAL FILTER | 2 POLE; TAPE AND REEL | 15 kHz | 3 dB | 1 | 85 °C | -30 °C | MONOLITHIC | 6 | CERAMIC | 1.35 mm | 7 mm | 5 mm | ECS INC INTERNATIONAL | compliant | ECS | EAR99 | ||||||
|
ECS-10.7-7.5B
ECS International Inc
|
$5.5443 | Yes | Yes | Active | 1800 OHM//4 | THROUGH HOLE MOUNT | 10.7 MHz | 40 kHz | 14 dB | CRYSTAL FILTER | 4 POLE | 3.75 kHz | 2.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 3 | 11.2 mm | 11.1 mm | 4.7 mm | ECS INC INTERNATIONAL | compliant | ECS |