Filter Your Search
21 - 30 of 10,720 results
|
SP000063855
Avago Technologies
|
$6.5500 | Yes | Yes | Active | 7.9 dBm | 5 V | PIN PHOTODIODE, PREAMPLIFIER | RECEIVER | 980/1000/2200, POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.8 mm | 13.5 mm | 9 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | ||||||||||||||
|
HFBR-2533Z
Avago Technologies
|
$6.6077 | Yes | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 18.8 mm | 18.3 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | DIP | EAR99 | 8517.62.00.50 | |||||||||
|
HFBR-2531Z
Avago Technologies
|
$6.6077 | Yes | Yes | Active | 660 nm | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | EAR99 | 8541.40.60.50 | |||||||||||||
|
SP000063860
Broadcom Limited
|
$7.0806 | Yes | Active | 700 nm | 5 V | PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.3 mm | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||
|
HFBR-2532Z
Avago Technologies
|
$7.1700 | Yes | Yes | Active | 660 nm | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | |||||||||||||
|
HFBR-2536Z
Broadcom Limited
|
$7.1993 | Yes | Obsolete | 125 Mbps | -27.5 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE:... more | AMPLIFIER | POF | DIGITAL | 3.9 A/W | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 18.3 mm | 7.62 mm | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT PACKAGE | EAR99 | 8517.62.00.50 | |||||||
|
TORX1353(V,F)
Toshiba America Electronic Components
|
$7.3603 | Not Recommended | 500 kbps | 5 V | RECEIVER | 980/1000, POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.9 mm | 15.4 mm | 10.5 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||
|
HFBR-2525EZ
Broadcom Limited
|
$7.7537 | Yes | Obsolete | 650 nm | 5 V | PIN PHOTODIODE | RECEIVER | IT HAS POF SENSITIVITY -23 DBM AND HCS SENSITIVITY -25 DBM | RS-232, RS-485 | HCS, POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 | |||||||||||||
|
HFBR-2533Z
Broadcom Limited
|
$7.7537 | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 18.8 mm | 18.3 mm | 7.62 mm | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT PACKAGE | EAR99 | 8517.62.00.50 | ||||||||||
|
TORX1355(F)
Toshiba America Electronic Components
|
$7.8342 | Active | TOSHIBA CORP | unknown | Toshiba |