Filter Your Search
41 - 50 of 10,720 results
|
HFBR-2526ETZ
Avago Technologies
|
$9.4980 | Yes | Yes | Obsolete | 660 nm | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||||||
|
AFBR-2531CZ
Broadcom Limited
|
$9.5453 | Yes | Active | 650 nm | RECEIVER | 5.25 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||||||
|
HFBR-2515BZ
Avago Technologies
|
$9.9105 | Yes | Yes | Obsolete | 650 nm | 640 nm | 660 nm | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12.5 mm | 7.6 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
OPF505
TT Electronics OPTEK Technology
|
$9.9908 | Yes | No | Transferred | 850 nm | 200 kbps | 2 dBm | PIN PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 16 V | 4.5 V | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | TO-46 | ||||||||||||
|
HFBR-2602Z
Avago Technologies
|
$10.2800 | Yes | Yes | Active | 655 nm | 2 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
OPF522
TT Electronics OPTEK Technology
|
$10.3066 | Yes | Yes | Transferred | 840 nm | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 100/140 | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 12.7 mm | 7.98 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||
|
HFBR-2602Z
Broadcom Limited
|
$10.3810 | Yes | Active | 655 nm | 2 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-2515BZ
Broadcom Limited
|
$10.6724 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12.5 mm | 7.6 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE-8 | |||||||||||
|
HFBR-2532Z
Broadcom Limited
|
$10.6949 | Yes | Active | 660 nm | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||||||||||||
|
HFBR-2416TZ
Avago Technologies
|
$11.0099 | Yes | Yes | Active | 820 nm | -25.4 dBm | 5 V | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140 | AMPLIFIER, PHOTODIODE | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | DIP |