Part Details for TORX1353(V,F) by Toshiba America Electronic Components
Overview of TORX1353(V,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TORX1353(V,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TORX1353(VF)-ND
|
DigiKey | FIBER OPTIC RECEIVER 500KBPS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
78 In Stock |
|
$9.2880 / $12.8100 | Buy Now |
DISTI #
TORX1353(V,F)
|
EBV Elektronik | (Alt: TORX1353(V,F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TORX1353(V,F)
TORX1353(V,F) CAD Models
TORX1353(V,F) Part Data Attributes:
|
TORX1353(V,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX1353(V,F)
Toshiba America Electronic Components
Fiber Optic Receiver, FIBER OPTIC RECEIVER
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Body Breadth | 10.5 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 15.4 mm | |
Data Rate | 0.5 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |