Parametric results for: mic-32 under Display Drivers

Filter Your Search

11 - 20 of 24,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AL5890-30P1-13
Diodes Incorporated
$0.1368 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC POWERDI-123, 2 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
NCR402UX
Nexperia
$0.1398 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 40 V YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA SC-74, 6 PIN compliant Nexperia TSOP 6 SOT457
CL525N3-G
Microchip Technology Inc
$0.1419 Yes Active 2 LED DISPLAY DRIVER NO 1 TRUE 1 mA 90 V 4.75 V YES AUTOMOTIVE R-XSSO-F3 Not Qualified e3 125 °C -40 °C TS 16949 3 UNSPECIFIED TO-92 SIP3,.1,50 RECTANGULAR SMALL OUTLINE MATTE TIN THROUGH-HOLE 1.27 mm SINGLE 4.826 mm 5.334 mm 3.683 mm MICROCHIP TECHNOLOGY INC GREEN, TO-92, 3 PIN compliant EAR99 8541.29.00.95 Microchip
CD4054BM96
Texas Instruments
$0.1426 Yes Yes Active 5 V 4 STANDARD PUSH-PULL PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 4 1 3 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AC, SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
AL5890-15P1-13
Diodes Incorporated
$0.1441 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC POWERDI-123, 2 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
LM1938SF6
HTC Korea
$0.1460 Contact Manufacturer 5 V 27 LED DISPLAY DRIVER 1 10 V 2.5 V YES COMMERCIAL R-PDSO-G6 70 °C 6 PLASTIC/EPOXY SOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE GULL WING DUAL TAEJIN TECHNOLOGY CO LTD SOP, unknown EAR99 8542.39.00.01
NCR405UX
Nexperia
$0.1469 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA SC-74, 6 PIN compliant Nexperia TSOP 6 SOT457
AL5890-10P1-13
Diodes Incorporated
$0.1507 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC POWERDI-123, 2 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
AL5802-7
Diodes Incorporated
$0.1734 Yes Yes Active 1 LED DISPLAY DRIVER NO 1 30 V 4.5 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.15 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT 6
NCR401T
Nexperia
$0.1742 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 18 V YES R-PDSO-G3 e3 1 260 AEC-Q101 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING DUAL 2.9 mm 1.1 mm 1.3 mm NEXPERIA TSSOP, compliant EAR99 8542.39.00.01 Nexperia