-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCR405U - 50 mA LED driver in SOT457@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2695
|
Newark | Led Driver Rohs Compliant: Yes |Nexperia NCR405UX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1060 | Buy Now |
DISTI #
1727-1785-1-ND
|
DigiKey | IC LED DRIVER LINEAR 50MA 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7720 In Stock |
|
$0.0724 / $0.4500 | Buy Now |
DISTI #
NCR405UX
|
Avnet Americas | LED Driver Buck 1-CH 38V 0.058A 6-Pin SC-74 T/R - Tape and Reel (Alt: NCR405UX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0815 | Buy Now |
DISTI #
771-NCR405UX
|
Mouser Electronics | LED Lighting Drivers NCR405U/SOT457/SC-74 RoHS: Compliant | 4000 |
|
$0.0710 / $0.4500 | Buy Now |
|
Future Electronics | NCR4 Series 40 V 50 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0687 / $0.0761 | Buy Now |
|
Future Electronics | NCR4 Series 40 V 50 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6) RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0725 / $0.0803 | Buy Now |
DISTI #
15829124
|
Verical | LED DRVR Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0754 | Buy Now |
|
Rochester Electronics | NCR405U - 50 mA LED driver in SOT457 RoHS: Compliant Status: Active Min Qty: 1 | 137840 |
|
$0.0615 / $0.0723 | Buy Now |
DISTI #
NCR405UX
|
TTI | LED Lighting Drivers NCR405U/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0690 / $0.0780 | Buy Now |
DISTI #
NCR405UX
|
Avnet Americas | LED Driver Buck 1-CH 38V 0.058A 6-Pin SC-74 T/R - Tape and Reel (Alt: NCR405UX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCR405UX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NCR405UX
Nexperia
NCR405U - 50 mA LED driver in SOT457@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |