-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2694
|
Newark | Led Driver, Cc, 0.02A, Tsop-6 Rohs Compliant: Yes |Nexperia NCR402UX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0970 | Buy Now |
DISTI #
1727-1784-1-ND
|
DigiKey | IC LED DRIVER LINEAR 20MA 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6923 In Stock |
|
$0.0723 / $0.4500 | Buy Now |
DISTI #
NCR402UX
|
Avnet Americas | LED Driver Buck 1-CH 38V 0.023A 6-Pin SC-74 T/R - Tape and Reel (Alt: NCR402UX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0815 | Buy Now |
DISTI #
771-NCR402UX
|
Mouser Electronics | LED Lighting Drivers NCR402U/SOT457/SC-74 RoHS: Compliant | 203353 |
|
$0.0710 / $0.4500 | Buy Now |
|
Future Electronics | NCR4 Series 40 V 20 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 201000Reel |
|
$0.0706 / $0.0783 | Buy Now |
|
Future Electronics | NCR4 Series 40 V 20 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6) RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0783 | Buy Now |
DISTI #
80338082
|
Verical | LED DRVR Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 132000 |
|
$0.0968 / $0.1207 | Buy Now |
DISTI #
75714388
|
Verical | LED DRVR Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Date Code: 2346 | Americas - 2700 |
|
$0.1446 | Buy Now |
|
Rochester Electronics | NCR402U - 20mA LED driver in SOT457 RoHS: Compliant Status: Active Min Qty: 1 | 1555 |
|
$0.0615 / $0.0723 | Buy Now |
DISTI #
NCR402UX
|
TTI | LED Lighting Drivers NCR402U/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCR402UX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NCR402UX
Nexperia
NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCR402UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR402UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934067776115 | LED Driver | Nexperia | NCR402UX vs 934067776115 |
934067776125 | LED Driver | Nexperia | NCR402UX vs 934067776125 |
BCR402U | LED Driver, 1-Segment, BIPolar, PDSO6, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | NCR402UX vs BCR402U |