-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3531
|
Newark | Led Driver, Linear, 125Deg C, Sot-26-6, Input Voltage Min:4.5V, Input Voltage Max:30V, Output Voltage Max:30V, Output Current Max:150Ma, Ic Mounting:Surface Mount, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Diodes Inc. AL5802-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4640 |
|
$0.1260 / $0.2900 | Buy Now |
DISTI #
AL5802-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 120MA SOT26 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
182 In Stock |
|
$0.0818 / $0.3700 | Buy Now |
DISTI #
AL5802-7
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 6-Pin SOT-26 T/R - Tape and Reel (Alt: AL5802-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 / $0.0927 | Buy Now |
DISTI #
07AH3531
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 6-Pin SOT-26 T/R - Product that comes on tape, but is not reeled (Alt: 07AH3531) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1760 / $0.3010 | Buy Now |
DISTI #
621-AL5802-7
|
Mouser Electronics | LED Lighting Drivers Discrete LED Driver Driver,SOT26,3K RoHS: Compliant | 153797 |
|
$0.0910 / $0.3600 | Buy Now |
DISTI #
V72:2272_06685184
|
Arrow Electronics | LED Driver 5V/9V/12V/15V/18V/24V 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2309 Container: Cut Strips | Americas - 172 |
|
$0.0818 / $0.3028 | Buy Now |
|
Future Electronics | AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0887 / $0.0971 | Buy Now |
|
Future Electronics | AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 7Cut Tape/Mini-Reel |
|
$0.1850 / $0.3900 | Buy Now |
|
Future Electronics | AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0887 / $0.0971 | Buy Now |
|
Bristol Electronics | 2536 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy