Parametric results for: tps51200drct under Bus Terminators

Filter Your Search

1 - 10 of 2,124 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NUF2042XV6T1G
onsemi
$0.2496 Yes Active 2 OTHER TERMINATOR NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.6 mm 600 µm 1.2 mm ONSEMI SOT-563, 6 LEAD LEAD FREE, SOT-563, 6 PIN 6 463A-01 compliant EAR99 8542.39.00.01 onsemi
NUF2221W1T2G
onsemi
$0.2708 Yes Active 3.3 V 2 OTHER TERMINATOR YES 1 1.5 kΩ YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD 6 PIN 6 419B-02 compliant EAR99 8542.39.00.01 onsemi
IP4770CZ16,118
NXP Semiconductors
$0.3061 Yes Obsolete 5 V 1 DIODE BUS TERMINATION ARRAY NO 1 YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 4.9 mm 1.73 mm 3.9 mm NXP SEMICONDUCTORS SSOP1 3.90 MM, 0.635 MM PITCH, ROHS COMPLIANT, PLASTIC, SOT-519-1, SSOP-16 16 SOT519-1 unknown 8542.39.00.01
RT9045GSP
Richtek Technology Corp
$0.3507 Yes Active RICHTEK TECHNOLOGY CORP PSOP-8 SOP-8 PSOP-8 compliant EAR99 8542.39.00.01 RICHTEK
USBDF01W5
STMicroelectronics
$0.4132 Yes Active 5 V 2 OTHER TERMINATOR YES 1 YES COMMERCIAL R-PDSO-G5 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm STMICROELECTRONICS SC-70 LEAD FREE, SOT-323, 5 PIN 5 SOT323 compliant EAR99 8542.39.00.01 STMicroelectronics
NUF2015W1T2G
onsemi
$0.4274 Yes Obsolete 3.3 V 2 OTHER TERMINATOR NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SOT-363 LEAD FREE, SC-88, SOT-363, 6 PIN 6 compliant EAR99 8542.39.00.01
MC34268DTG
onsemi
$0.5106 Yes Obsolete 4.25 V 1 BUS TERMINATOR SUPPORT CIRCUIT NO 1 YES OTHER R-PSSO-G2 Not Qualified e3 125 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING 2.29 mm SINGLE 6.54 mm 2.38 mm 6.16 mm ONSEMI TO-252 DPAK-3 3 not_compliant EAR99 8542.39.00.01
SC2598SETRC
Semtech Corporation
$0.5313 Yes Obsolete SEMTECH CORP , compliant EAR99 8542.39.00.01 SEMTECH
LP2995LQ/NOPB
Texas Instruments
$0.5923 Yes Yes Active 2.5 V BUS TERMINATOR SUPPORT CIRCUIT NO 1 5.5 V 2.2 V YES OTHER S-PQCC-N16 Not Qualified e3 3 125 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN WQFN-16 16 compliant EAR99 8542.39.00.01
QSBT40-7-F
Diodes Incorporated
$0.6202 Yes Yes Active 4 DIODE BUS TERMINATION ARRAY NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm DIODES INC SOT-363 GREEN, SOT-363, 6 PIN 6 compliant EAR99 8542.39.00.01