-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cost-Effective, 1.8A Sink/Source Bus Termination Regulator, PSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1178-1-ND
|
DigiKey | IC REG CONV DDR BUS 1OUT 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8697 In Stock |
|
$0.1681 / $0.5800 | Buy Now |
DISTI #
835-RT9045GSP
|
Mouser Electronics | Power Management Specialized - PMIC Cost-Effective, 1.8A Sink/Source Bus Termination Regulator RoHS: Compliant | 1933 |
|
$0.1680 / $0.5800 | Buy Now |
|
Bristol Electronics | 1568 |
|
RFQ | ||
|
Chip1Cloud | IC DDR TERMINATION REG 8SOP | 5700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-8 Linear Voltage Regulators (LDO) ROHS | 5150 |
|
$0.0930 / $0.1821 | Buy Now |
|
CHIPMALL.COM LIMITED | 10392 |
|
$0.0931 / $0.1660 | Buy Now | |
|
Chips Pulse Industry Limited | SOP-8 Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 6180 |
|
$0.0854 / $0.1189 | Buy Now |
|
Perfect Parts Corporation | 21610 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP8 | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9045GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9045GSP
Richtek Technology Corp
Cost-Effective, 1.8A Sink/Source Bus Termination Regulator, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |