Part Details for RSB6.8SMT2N by ROHM Semiconductor
Overview of RSB6.8SMT2N by ROHM Semiconductor
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSB6.8SMT2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6452
|
Newark | Esd Protection Diode, Sod-523-2, Clamping Voltage Vc Max:-, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:150Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Rohm RSB6.8SMT2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 725 |
|
$0.0090 | Buy Now |
DISTI #
RSB6.8SMT2NCT-ND
|
DigiKey | TVS DIODE 3.5VWM EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6747 In Stock |
|
$0.0625 / $0.3700 | Buy Now |
|
Future Electronics | ESD Suppressor Zener Bi-Dir Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 32000Reel |
|
$0.0613 / $0.0666 | Buy Now |
DISTI #
61676871
|
Verical | ESD Suppressor Zener Bi-Dir 3.5V 2-Pin EMD T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 2214 | Americas - 135240 |
|
$0.0184 / $0.0294 | Buy Now |
DISTI #
63324949
|
Verical | ESD Suppressor Zener Bi-Dir 3.5V 2-Pin EMD T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2201 | Americas - 48000 |
|
$0.0856 / $0.0982 | Buy Now |
DISTI #
63056379
|
Verical | ESD Suppressor Zener Bi-Dir 3.5V 2-Pin EMD T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2201 | Americas - 32000 |
|
$0.0856 / $0.0982 | Buy Now |
DISTI #
61881160
|
Verical | ESD Suppressor Zener Bi-Dir 3.5V 2-Pin EMD T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2201 | Americas - 23805 |
|
$0.0875 / $0.0982 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, BIDIRECTIONAL | 25 |
|
$0.1840 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, BIDIRECTIONAL | 83044 |
|
$0.0540 / $0.3600 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 3.5V EMD2 Min Qty: 1 | 70-Authorized Distributor |
|
$0.0520 / $0.4000 | Buy Now |
Part Details for RSB6.8SMT2N
RSB6.8SMT2N CAD Models
RSB6.8SMT2N Part Data Attributes:
|
RSB6.8SMT2N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB6.8SMT2N
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-79, SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.82 V | |
Breakdown Voltage-Min | 5.78 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 10 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 3.5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RSB6.8SMT2N
This table gives cross-reference parts and alternative options found for RSB6.8SMT2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB6.8SMT2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB6.8SM | Trans Voltage Suppressor Diode, | ROHM Semiconductor | RSB6.8SMT2N vs RSB6.8SM |
RSB6.8SFHTE61 | Zener Diode, | ROHM Semiconductor | RSB6.8SMT2N vs RSB6.8SFHTE61 |
RSB6.8S | Trans Voltage Suppressor Diode, 10W, Bidirectional, 1 Element, Silicon, SC-79, 2 PIN | ROHM Semiconductor | RSB6.8SMT2N vs RSB6.8S |
RSB6.8SFH | Zener Diode, 6.8V V(Z), 15%, 0.15W, Silicon, Bidirectional, SC-79, 2 PIN | ROHM Semiconductor | RSB6.8SMT2N vs RSB6.8SFH |
RSB6.8S3TTE61 | Trans Voltage Suppressor Diode, | ROHM Semiconductor | RSB6.8SMT2N vs RSB6.8S3TTE61 |