Part Details for VTVS52ASMF-HM3-08 by Vishay Intertechnologies
Overview of VTVS52ASMF-HM3-08 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTVS52ASMF-HM3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4346
|
Newark | Tvs Diode, Aec-Q101, 400W, Do-219Ab, Product Range:Transzorb Vtvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:52.2V, Clamping Voltage Max:89V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay VTVS52ASMF-HM3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14758 |
|
$0.0120 | Buy Now |
DISTI #
55AC4571
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS52ASMF-HM3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
VTVS52ASMF-HM3-08
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Tape and Reel (Alt: VTVS52ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
13AC4346
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Product that comes on tape, but is not reeled (Alt: 13AC4346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2140 | Buy Now |
DISTI #
78-VTVS52ASMF-HM3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1080 | Order Now |
DISTI #
34871876
|
Verical | TVS Diode Single Uni-Dir 52.2V 400W Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 4167 Package Multiple: 1 | Americas - 14758 |
|
$0.0146 | Buy Now |
DISTI #
VTVS52ASMF-HM3-08
|
TTI | ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1010 | Buy Now |
DISTI #
VTVS52ASMF-HM3-08
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Tape and Reel (Alt: VTVS52ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
13AC4346
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Product that comes on tape, but is not reeled (Alt: 13AC4346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2140 | Buy Now |
DISTI #
VTVS52ASMF-HM3-08
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Tape and Reel (Alt: VTVS52ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
Part Details for VTVS52ASMF-HM3-08
VTVS52ASMF-HM3-08 CAD Models
VTVS52ASMF-HM3-08 Part Data Attributes:
|
VTVS52ASMF-HM3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS52ASMF-HM3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 52.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 52.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VTVS52ASMF-HM3-08
This table gives cross-reference parts and alternative options found for VTVS52ASMF-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS52ASMF-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTVS52ASMF-HM3-18 | Trans Voltage Suppressor Diode, 400W, 52.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS52ASMF-HM3-08 vs VTVS52ASMF-HM3-18 |
VTVS52ASMF-M3-08 | Trans Voltage Suppressor Diode, 400W, 52.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS52ASMF-HM3-08 vs VTVS52ASMF-M3-08 |