Part Details for VTVS58ASMF-HM3-08 by Vishay Intertechnologies
Overview of VTVS58ASMF-HM3-08 by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTVS58ASMF-HM3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4348
|
Newark | Tvs Diode, Aec-Q101, 400W, Do-219Ab, Product Range:Transzorb Vtvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:57.6V, Clamping Voltage Max:98V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay VTVS58ASMF-HM3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14769 |
|
$0.0120 | Buy Now |
DISTI #
55AC4579
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS58ASMF-HM3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
VTVS58ASMF-HM3-08
|
Avnet Americas | Diode TVS Single Uni-Dir 57.6V 400W 2-Pin DO-219AB T/R - Tape and Reel (Alt: VTVS58ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
13AC4348
|
Avnet Americas | Diode TVS Single Uni-Dir 57.6V 400W 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 13AC4348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 14769 Partner Stock |
|
$0.2140 | Buy Now |
DISTI #
78-VTVS58ASMF-HM3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0940 / $0.1010 | Order Now |
DISTI #
34871935
|
Verical | TVS Diode Single Uni-Dir 57.6V 400W Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 4167 Package Multiple: 1 | Americas - 14769 |
|
$0.0146 | Buy Now |
|
Bristol Electronics | 2662 |
|
RFQ | ||
|
Quest Components | 2129 |
|
$0.1504 / $0.7520 | Buy Now | |
DISTI #
VTVS58ASMF-HM3-08
|
TTI | ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.0970 | Buy Now |
DISTI #
VTVS58ASMF-HM3-08
|
Avnet Americas | Diode TVS Single Uni-Dir 57.6V 400W 2-Pin DO-219AB T/R - Tape and Reel (Alt: VTVS58ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
Part Details for VTVS58ASMF-HM3-08
VTVS58ASMF-HM3-08 CAD Models
VTVS58ASMF-HM3-08 Part Data Attributes:
|
VTVS58ASMF-HM3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS58ASMF-HM3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 57.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 57.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VTVS58ASMF-HM3-08
This table gives cross-reference parts and alternative options found for VTVS58ASMF-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS58ASMF-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTVS58ASMF-M3-08 | Trans Voltage Suppressor Diode, 400W, 57.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS58ASMF-HM3-08 vs VTVS58ASMF-M3-08 |
VTVS58ASMF-HM3-18 | Trans Voltage Suppressor Diode, 400W, 57.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS58ASMF-HM3-08 vs VTVS58ASMF-HM3-18 |
VTVS58ASMF-M3-18 | Trans Voltage Suppressor Diode, 400W, 57.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS58ASMF-HM3-08 vs VTVS58ASMF-M3-18 |