Filter Your Search
31 - 40 of 148 results
|
BAV99W/DG,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 150 mA | 715 mV | 4 ns | 500 nA | RECTIFIER DIODE | YES | 100 V | 4 A | 80 V | 150 °C | -65 °C | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||
|
BAV99W
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 150 mA | 1 V | 6 ns | 2.5 µA | 200 mW | SILICON | 85 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | FAST RECOVERY | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | MIL-STD-202 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | SOT-323, 3 PIN | ||||||||||
|
BAV99W
Siemens
|
Check for Price | Transferred | 200 mA | 1.25 V | 6 ns | 2.5 µA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 4.5 A | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAV99WG
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BAV99W
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | FAST SWITCHES | Not Qualified | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | GREEN, PLASTIC PACKAGE-3 | EAR99 | 8541.10.00.70 | 3 | |||||||||||||||
|
BAV99WS
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BAV99W/A2
Nexperia
|
Check for Price | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BAV99WTF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | R-PDSO-G3 | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAV99WTHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 2.5 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | SOT-323, 3 PIN | |||||||
|
BAV99W
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 715 mV | 6 ns | RECTIFIER DIODE | YES | 70 V | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 |