Filter Your Search
21 - 30 of 148 results
|
BAV99W
Secos Corporation
|
Check for Price | Yes | Active | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BAV99W/ZLF
Nexperia
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | SC-70 | 3 | SOT323 | Nexperia | |||||||||||||||||||||||||||||||
|
BAV99W-T1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 150 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | R-PDSO-G3 | ||||||||||||||||||||||
|
BAV99W/ZL
Nexperia
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
BAV99W/T1
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 4 A | 80 V | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SC-70 | 3 | R-PDSO-G3 | 8541.10.00.70 | |||||||||||
|
BAV99WT1
Motorola Mobility LLC
|
Check for Price | Transferred | 715 mA | 1.25 V | 6 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.80 | |||||||||||||||
|
BAV99WT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 215 mA | 1.3 V | 6 ns | RECTIFIER DIODE | YES | 70 V | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||
|
BAV99W/MIX
Nexperia
|
Check for Price | Yes | Obsolete | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | 4 A | 80 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | SC-70 | 3 | SOT323 | Nexperia | SC-70, 3 PIN | ||||||||
|
BAV99WE6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 1 | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | SC-70 | 3 | SOT323 | Infineon | R-PDSO-G3 | 8541.10.00.70 | |||||||||||
|
BAV99W-GT1
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 150 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 3 | R-PDSO-G3 | 8541.10.00.70 |