Filter Your Search
41 - 50 of 148 results
|
BAV99W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | SOT-23 | SOT-323, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAV99WT1G
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 715 mV | 6 ns | 270 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | SOT-323, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | 3LD, SC70, EIAJ SC-70, 1.25MM WIDE | ||||||||||||
|
BAV99W
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 130 mA | 1.2 V | 4 ns | RECTIFIER DIODE | YES | 85 V | 1 A | 150 °C | TRANSYS ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BAV99W/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAV99W
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 215 mA | 1.25 V | 6 ns | 2.5 µA | 300 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | FAST RECOVERY | 500 mA | 1 | 70 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | SOT-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAV99WG
Galaxy Microelectronics
|
Check for Price | Active | 715 mA | 1.25 V | 6 ns | 2.5 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
BAV99W-Q
Nexperia
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | compliant | ||||||||||||
|
BAV99WE6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 1 | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SC-70 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | SOT323 | Infineon | ||||||||||||||
|
BAV99W
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 150 mA | 715 mV | 4 ns | RECTIFIER DIODE | YES | 75 V | 150 °C | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | Changjiang Electronics Tech (CJ) | ||||||||||||||||||||||||||||||||||||
|
BAV99WT1G
Rochester Electronics LLC
|
Check for Price | No | Active | 200 mA | 6 ns | 270 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | COMMERCIAL | R-PDSO-G3 | e3 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SC-70 | SOT-323, 3 PIN | 3 | unknown | SOT323 |