Filter Your Search
11 - 20 of 148 results
|
BAV99W,115
NXP Semiconductors
|
$0.0570 | Yes | Transferred | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 80 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | NXP | |||||||||
|
SBAV99WT1G
onsemi
|
$0.0717 | Yes | Active | 215 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
BAV99WQ-7-F
Diodes Incorporated
|
$0.0781 | Yes | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
BAV99WT1
onsemi
|
$0.0806 | No | Obsolete | 215 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | Not Qualified | R-PDSO-G3 | e0 | 1 | 150 °C | -65 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WRAP AROUND | END | ON SEMICONDUCTOR | SC-70 | R-PDSO-G3 | 3 | CASE 419-04 | not_compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||
|
BAV99W,135
Nexperia
|
$0.0864 | Yes | Active | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 80 V | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1993-03-01 | ||||||||
|
BAV99WT-TP
Micro Commercial Components
|
$0.1015 | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAV99W,135
NXP Semiconductors
|
$0.1021 | Yes | Transferred | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 80 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
NSVBAV99WT3G
onsemi
|
$0.1212 | Yes | Active | 715 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70, 3 PIN | 419-04 | compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||||||
|
BAV99WE6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 1 | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SC-70 | R-PDSO-G3 | 3 | SOT323 | unknown | EAR99 | 8541.10.00.70 | Infineon | ||||||||||||||
|
BAV99W-GT1
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 150 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 |