Parametric results for: BAR88-02V under PIN Diodes

Filter Your Search

1 - 10 of 23,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAR9002ELSE6327XTSA1
Infineon Technologies AG
$0.0508 Yes End Of Life 0.35 pF 0.35 pF 150 mW 2.3 Ω SILICON 80 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE SWITCHING 3 mA 100 MHz C BAND 750 ns R-PBCC-N2 e4 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Gold (Au) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 Infineon
BAR6403WE6327HTSA1
Infineon Technologies AG
$0.0584 Yes Active 0.35 pF 2.8 Ω SILICON 150 V PIN DIODE SINGLE 1 POSITIVE-INTRINSIC-NEGATIVE e3 1 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BAR6702VH6327XTSA1
Infineon Technologies AG
$0.0585 Yes Active 0.9 pF 250 mW 1.8 Ω SILICON 150 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING L BAND 700 ns R-PDSO-F2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 Infineon R-PDSO-F2
BAR6402VH6327XTSA1
Infineon Technologies AG
$0.0594 Yes Active 0.35 pF 1.35 Ω SILICON 150 V PIN DIODE SINGLE 1 POSITIVE-INTRINSIC-NEGATIVE 1.55 µs e3 1 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BA679-GS08
Vishay Intertechnologies
$0.0698 Yes Obsolete 0.5 pF 50 Ω SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR 1.5 mA 100 MHz ULTRA HIGH FREQUENCY 4 µs Not Qualified O-LELF-R2 e2 DO-213AA 1 125 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT, GLASS, MINIMELF-2
BAR6303WE6327HTSA1
Infineon Technologies AG
$0.0721 Yes Active 0.3 pF 250 mW 2 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 75 ns R-PDSO-G2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 Infineon R-PDSO-G2
BAR6302VH6327XTSA1
Infineon Technologies AG
$0.0760 Yes Yes Active 0.3 pF 250 mW 2 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 75 ns R-PDSO-F2 e3 AEC-Q101 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 Infineon R-PDSO-F2 SC-79 2
BA885E6327
Infineon Technologies AG
$0.0765 Yes Yes Active 0.4 pF 0.26 pF 7 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 1.5 mA 100 MHz MEDIUM FREQUENCY TO L BAND 1.6 µs Not Qualified R-PDSO-G3 e3 1 150 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 Infineon SOT-23, 3 PIN SOT-23 3
RN141CMT2R
ROHM Semiconductor
$0.0806 Yes Active 0.8 pF 2 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY SWITCHING 3 mA 100 MHz VERY HIGH FREQUENCY 1 V R-PDSO-F2 e3 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD compliant EAR99 8541.10.00.80 ROHM Semiconductor 2018-08-09
BAP65-03,115
NXP Semiconductors
$0.0848 Yes Not Recommended 0.9 pF 0.65 pF 500 mW 900 mΩ SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 5 mA 100 MHz 170 ns Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS compliant EAR99 8541.10.00 NXP PLASTIC, SC-76, 2 PIN SOD 2 SOD323