-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9429
|
Newark | Rf Diodes Rohs Compliant: Yes |Infineon BAR6402VH6327XTSA1 Min Qty: 7837 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0510 | Buy Now |
DISTI #
50Y1730
|
Newark | Pin Diode, 0.35Pf, 150V, Sc-79, Diode Configuration:Single, Resistance @ If:1.35Ohm, Reverse Voltage:150V, Diode Case Style:Sc-79, No. Of Pins:2 Pin, Diode Capacitance:0.35Pf, Forward Current:100Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon BAR6402VH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20065 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
BAR6402VH6327XTSA1CT-ND
|
DigiKey | RF DIODE PIN 150V 250MW SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19334 In Stock |
|
$0.0412 / $0.3500 | Buy Now |
DISTI #
BAR6402VH6327XTSA1
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 2-Pin SC-79 T/R - Tape and Reel (Alt: BAR6402VH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0447 / $0.0510 | Buy Now |
DISTI #
50Y1730
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 2-Pin SC-79 T/R - Product that comes on tape, but is not reeled (Alt: 50Y1730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3801 Partner Stock |
|
$0.1600 / $0.3720 | Buy Now |
DISTI #
726-BAR6402VH6327XTS
|
Mouser Electronics | PIN Diodes RF DIODE RoHS: Compliant | 50517 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
V36:1790_06391248
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2402 | Americas - 24000 |
|
$0.0410 / $0.0560 | Buy Now |
DISTI #
V72:2272_06391248
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1940 Container: Cut Strips | Americas - 1753 |
|
$0.0566 / $0.3212 | Buy Now |
|
Future Electronics | BAR6402V Series 150 V 100 mA 250 mW Surface Mount RF PIN Diode - PG-SC79-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0373 / $0.0426 | Buy Now |
DISTI #
BAR6402VH6327XTSA1
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 2-Pin SC-79 T/R - Tape and Reel (Alt: BAR6402VH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0447 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR6402VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6402VH6327XTSA1
Infineon Technologies AG
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |