-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAP65-03 - Silicon PIN diode SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2949
|
Newark | Rf/Pin Diode, Single, 0.35 Ohm, 30 V, Sod-323, 2, 0.375 Pf Rohs Compliant: Yes |Nxp BAP65-03,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5275 |
|
$0.0660 | Buy Now |
DISTI #
70R1926
|
Newark | Silicon Pin Diode, Diode Configuration:Single, Resistance @ If:0.35Ohm, Reverse Voltage:30V, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Diode Capacitance:0.375Pf, Forward Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp BAP65-03,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1020 | Buy Now |
DISTI #
568-1938-1-ND
|
DigiKey | RF DIODE PIN 30V 500MW SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4799 In Stock |
|
$0.0783 / $0.3500 | Buy Now |
DISTI #
BAP65-03,115
|
Avnet Americas | Diode PIN Attenuator/Switch 30V 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAP65-03,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0836 | Buy Now |
DISTI #
771-BAP65-03-T/R
|
Mouser Electronics | PIN Diodes PIN 30V 100MA RoHS: Compliant | 57294 |
|
$0.0790 / $0.2500 | Buy Now |
DISTI #
V72:2272_06513534
|
Arrow Electronics | PIN Diode Attenuator/Switch 30V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2201 Container: Cut Strips | Americas - 5733 |
|
$0.0778 / $0.2500 | Buy Now |
|
Future Electronics | BAP65 Series 30 V 100 mA Planar PIN diode - SOD323 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0775 / $0.0871 | Buy Now |
DISTI #
59377290
|
Verical | PIN Diode Attenuator/Switch 30V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 212 Package Multiple: 1 Date Code: 2128 | Americas - 10773 |
|
$0.0748 / $0.1475 | Buy Now |
DISTI #
61595811
|
Verical | PIN Diode Attenuator/Switch 30V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 76 Package Multiple: 1 Date Code: 2201 | Americas - 5733 |
|
$0.0778 / $0.2237 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAP65-03,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP65-03,115
NXP Semiconductors
BAP65-03 - Silicon PIN diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Nom | 0.65 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.17 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAP65-03,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP65-03,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | BAP65-03,115 vs 934056547115 |