-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 50V V(BR), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAR6302VH6327XTSA1CT-ND
|
DigiKey | RF DIODE PIN 50V 250MW SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6577 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
BAR6302VH6327XTSA1
|
Avnet Americas | Diode PIN Switch 50V 2-Pin SC79 T/R - Tape and Reel (Alt: BAR6302VH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0431 / $0.0493 | Buy Now |
DISTI #
726-BAR6302VH6327XTS
|
Mouser Electronics | PIN Diodes RF DIODE RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
DISTI #
V72:2272_06391249
|
Arrow Electronics | Diode PIN Switch 50V 100mA Automotive 2-Pin SC-79 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2331 Container: Cut Strips | Americas - 554 |
|
$0.0553 / $0.3032 | Buy Now |
|
Future Electronics | RF Diode PIN - Single 50V 100mA 250mW PG-SC79-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0434 / $0.0495 | Buy Now |
|
Future Electronics | RF Diode PIN - Single 50V 100mA 250mW PG-SC79-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0434 / $0.0495 | Buy Now |
DISTI #
70315486
|
Verical | Diode PIN Switch 50V 100mA Automotive 2-Pin SC-79 T/R Min Qty: 351 Package Multiple: 1 | Americas - 2250 |
|
$0.0660 / $0.0893 | Buy Now |
DISTI #
69836626
|
Verical | Diode PIN Switch 50V 100mA Automotive 2-Pin SC-79 T/R Min Qty: 149 Package Multiple: 1 Date Code: 2331 | Americas - 554 |
|
$0.0553 / $0.0930 | Buy Now |
DISTI #
BAR6302VH6327XTSA1
|
Avnet Americas | Diode PIN Switch 50V 2-Pin SC79 T/R - Tape and Reel (Alt: BAR6302VH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0431 / $0.0493 | Buy Now |
DISTI #
BAR63-02V
|
TME | Diode: switching, 50V, 100mA, 250mW, SC79, single diode, Ufmax: 1.2V Min Qty: 1 | 0 |
|
$0.0760 / $0.3210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR6302VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6302VH6327XTSA1
Infineon Technologies AG
Pin Diode, 50V V(BR), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.075 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |