Part Details for BAR6702VH6327XTSA1 by Infineon Technologies AG
Overview of BAR6702VH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Audio and Video Systems
Price & Stock for BAR6702VH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8201
|
Newark | Rf Diode, 150V, 0.2A, Sc-79, Diode Configuration:Single, Resistance @ If:1.5Ohm, Reverse Voltage:150V, Diode Case Style:Sc-79, No. Of Pins:2 Pin, Diode Capacitance:0.35Pf, Forward Current:200Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon BAR6702VH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4864 |
|
$0.0520 | Buy Now |
DISTI #
98AK5354
|
Newark | Pin Diode, 0.35Pf, 150V, 0.2A, Sc-79 Rohs Compliant: Yes |Infineon BAR6702VH6327XTSA1 Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0750 / $0.1150 | Buy Now |
DISTI #
448-BAR6702VH6327XTSA1CT-ND
|
DigiKey | RF DIODE PIN 150V 250MW SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11485 In Stock |
|
$0.0953 / $0.4300 | Buy Now |
DISTI #
13AC8201
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 2-Pin SC-79 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 4864 Partner Stock |
|
$0.2620 / $0.4620 | Buy Now |
DISTI #
BAR6702VH6327XTSA1
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 2-Pin SC-79 T/R - Tape and Reel (Alt: BAR6702VH6327XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1032 / $0.1179 | Buy Now |
DISTI #
V36:1790_06391225
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 200mA 2-Pin SC-79 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2410 | Americas - 6000 |
|
$0.0953 / $0.1186 | Buy Now |
DISTI #
E02:0323_00822101
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 200mA 2-Pin SC-79 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2410 | Europe - 3000 |
|
$0.0876 / $0.1128 | Buy Now |
|
Future Electronics | PIN Diodes RF DIODES RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0922 | Buy Now |
DISTI #
78444251
|
Verical | Diode PIN Attenuator/Switch 150V 200mA 2-Pin SC-79 T/R Min Qty: 9000 Package Multiple: 9000 Date Code: 2410 | Americas - 18000 |
|
$0.1187 | Buy Now |
DISTI #
78449781
|
Verical | Diode PIN Attenuator/Switch 150V 200mA 2-Pin SC-79 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 6000 |
|
$0.0953 / $0.1186 | Buy Now |
Part Details for BAR6702VH6327XTSA1
BAR6702VH6327XTSA1 CAD Models
BAR6702VH6327XTSA1 Part Data Attributes:
|
BAR6702VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6702VH6327XTSA1
Infineon Technologies AG
Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.8 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.7 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |