Filter Your Search
61 - 70 of 423 results
|
AN3297
Panasonic Electronic Components
|
Check for Price | Obsolete | DIP | 5 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 5 V | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | Y/C Separator IC | |||||||||||||||
|
EL4511CU-T7
Intersil Corporation
|
Check for Price | No | Obsolete | SSOP | 5 V | SYNC SEPARATOR IC | 1 | 20 mA | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | INTERSIL CORP | SOIC | QSOP-24 | 24 | not_compliant | 8542.39.00.01 | Y/C Separator IC | ||||||||
|
MM1797AV
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | Y/C SEPARATOR IC | MITSUMI ELECTRIC CO LTD | , | unknown | 8542.39.00.01 | Y/C Separator IC | |||||||||||||||||||||||||||||||||||
|
GS1881-CDA
Rochester Electronics LLC
|
Check for Price | Active | 13.2 V | SYNC SEPARATOR IC | 4.5 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | , | 8 | unknown | Sync Separator IC | |||||||||||||||||||||
|
LA7217
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | DIP | 5.5 V | SYNC SEPARATOR IC | 1 | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 65 °C | -15 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 3.65 mm | SANYO SEMICONDUCTOR CO LTD | DIP | DIP, | 14 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||||||||
|
TA7357P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | SIP | 10 V | SYNC SEPARATOR IC | 1 | 8 V | R-PSIP-T9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.28 mm | 7.9 mm | TOSHIBA CORP | SIP | SIP, | 9 | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||||||
|
BA7062FT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | LSOP | 5 V | SYNC SEPARATOR IC | 1 | 5 V | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.7 mm | ROHM CO LTD | SOIC | LSOP, | 8 | unknown | Sync Separator IC | |||||||||||
|
UPD6480GF-3BA
NEC Electronics America Inc
|
Check for Price | Obsolete | QFP | 5.5 V | Y/C SEPARATOR IC | MOS | 1 | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, PLASTIC, QFP-100 | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||||||||
|
BA7062F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | LSOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | BUILT-IN AFC CIRCUIT | 1 | 6.2 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3/e2 | 75 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Sync Separator IC | |||
|
EL4583CS-T13
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.906 mm | 1.7272 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | Sync Separator IC |