Part Details for UPD6480GF-3BA by NEC Electronics America Inc
Overview of UPD6480GF-3BA by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD6480GF-3BA
UPD6480GF-3BA CAD Models
UPD6480GF-3BA Part Data Attributes:
|
UPD6480GF-3BA
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD6480GF-3BA
NEC Electronics America Inc
Y/C Separator IC, PQFP100, 14 X 20 MM, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 14 X 20 MM, PLASTIC, QFP-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for UPD6480GF-3BA
This table gives cross-reference parts and alternative options found for UPD6480GF-3BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD6480GF-3BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN53060PXG | Y/C Separator IC, PQFP100, 18 X 18 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | UPD6480GF-3BA vs MN53060PXG |
UPD6480GF-3BA | Y/C SEPARATOR IC, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Renesas Electronics Corporation | UPD6480GF-3BA vs UPD6480GF-3BA |
M65630FP | Y/C Separator IC, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Mitsubishi Electric | UPD6480GF-3BA vs M65630FP |