Part Details for EL4583CS-T13 by Intersil Corporation
Overview of EL4583CS-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EL4583CS-T13
EL4583CS-T13 CAD Models
EL4583CS-T13 Part Data Attributes:
|
EL4583CS-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4583CS-T13
Intersil Corporation
SYNC SEPARATOR IC, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL4583CS-T13
This table gives cross-reference parts and alternative options found for EL4583CS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4583CS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | EL4583CS-T13 vs EL4583CS-T7 |
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CS-T13 vs EL4583AISZ |
EL4583AIS-T13 | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583CS-T13 vs EL4583AIS-T13 |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583CS-T13 vs EL4583CSZ |
EL4583CS | Sync Separator IC | Renesas Electronics Corporation | EL4583CS-T13 vs EL4583CS |
EL4583AIS | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583CS-T13 vs EL4583AIS |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube | Renesas Electronics Corporation | EL4583CS-T13 vs EL4583CSZ |
EL4583CSZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | EL4583CS-T13 vs EL4583CSZ-T7 |
EL4583CS | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | EL4583CS-T13 vs EL4583CS |
ZXFV4583N16TA | Sync Separator IC, PDSO16, MS-012AC, SO-16 | Zetex / Diodes Inc | EL4583CS-T13 vs ZXFV4583N16TA |