Filter Your Search
1 - 10 of 334 results
|
CXA1917S
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 2 | SDIP | 1 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 388 mV | 1 | PLAYBACK AND RECORD | 20 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | e0 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.9 mm | SONY CORP | DIP | SDIP, | 30 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||
|
HA12170NT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 | SDIP | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 300 mV | 1 | PLAYBACK AND RECORD | 12 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS TECHNOLOGY CORP | DIP | DP-30S | 30 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||
|
TEA0679T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2 | SOP | 0.15 % | B | 12 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 387.5 mV | 1 | PLAYBACK | 7.6 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP32,.4 | 32 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||
|
CXA2502M
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | SOP | 0.04 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 388 mV | 1 | PLAYBACK | 18 mA | 7.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 9.9 mm | 2.25 mm | SONY CORP | SOIC | SOP, SOP16,.25,40 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||
|
HA12135AF
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 | SOP | B | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 300 mV | 1 | PLAYBACK AND RECORD | 6.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RENESAS TECHNOLOGY CORP | SOIC | FP-16DA | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||
|
AN7376S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 | SOP | 0.13 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | CAN ALSO WORK WITH SINGLE 9V SUPPLY | 388 mV | 1 | PLAYBACK AND RECORD | 19 mA | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 80 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.81 mm | 2.35 mm | PANASONIC CORP | SOIC | 0.375 INCH, PLASTIC, SOP-28 | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||
|
NJM2185AV-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | LSSOP | DOLBY NOISE REDUCTION IC | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||||||||||
|
HA12174
Hitachi Ltd
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | BIPOLAR | INDUSTRIAL | S-PQFP-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP56,.53SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | HITACHI LTD | QFP | QFP, QFP56,.53SQ | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||||
|
LM1112BN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | DIP | 0.2 % | B | 20 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 580 mV | 1 | PLAYBACK AND RECORD | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.34 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | |||||||||||
|
LM1112BN
Texas Instruments
|
Check for Price | No | Obsolete | 1 | DIP | 0.2 % | B | 20 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 580 mV | 1 | PLAYBACK AND RECORD | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.34 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |