Filter Your Search
1 - 1 of 1 results
![]() |
CXA1917AM
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | SOP | 0.01 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 388 mV | 1 | PLAYBACK AND RECORD | 20 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e6 | 75 °C | -20 °C | 260 | 10 | 30 | PLASTIC/EPOXY | SOP30,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 18.8 mm | 2.7 mm | SONY CORP | SOIC | SOP, SOP30,.4 | 30 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |