Filter Your Search
61 - 70 of 2,469 results
|
LM48100QMHE/NOPB
Texas Instruments
|
$1.5203 | Yes | Yes | Active | 1 | HTSSOP | 2.4 W | VOLUME CONTROL CIRCUIT | 104 dB | 1 | 10.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM4875M/NOPB
Texas Instruments
|
$1.5226 | Yes | Yes | Active | 1 | SOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LM4938MH/NOPB
Texas Instruments
|
$1.5342 | Yes | Yes | Active | 2 | HTSSOP | 2.2 W | VOLUME CONTROL CIRCUIT | 2 | 30 mA | 5.5 V | 2.7 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
TPA6140A2YFFT
Texas Instruments
|
$1.5435 | Yes | Yes | Active | 2 | VFBGA | 25 mW | 10 % | 80 dB | VOLUME CONTROL CIRCUIT | 1 | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
MAX9768BETG/V+
Maxim Integrated Products
|
$1.5674 | Yes | Transferred | 1 | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 14.2 mA | 3.6 V | 2.7 V | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-24 | compliant | EAR99 | 8542.39.00.01 | 2018-02-06 | ||||||||||||||
|
TPA2008D2PWP
Texas Instruments
|
$1.5857 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 5 % | VOLUME CONTROL CIRCUIT | CMOS | 96 dB | 1 | 15 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LC75344MD-AH
onsemi
|
$1.6179 | Yes | End Of Life | SSOP | VOLUME CONTROL CIRCUIT | CMOS | COMMERCIAL EXTENDED | R-PDSO-G10 | Not Qualified | e3 | 3 | 75 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 1 mm | DUAL | ONSEMI | SOIC-10 NB | compliant | EAR99 | 8542.39.00.01 | onsemi | 751BQ | |||||||||||||||||||
|
LM48100QMH/NOPB
Texas Instruments
|
$1.6180 | Yes | Yes | Active | 1 | HTSSOP | 2.4 W | VOLUME CONTROL CIRCUIT | 104 dB | 1 | 10.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM4952TSX/NOPB
Texas Instruments
|
$1.6504 | Yes | No | Active | 2 | TO-263 | 3.1 W | 78 dB | VOLUME CONTROL CIRCUIT | 2 | 35 mA | 16 V | 9.6 V | INDUSTRIAL | R-PSSO-G9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 9 | PLASTIC/EPOXY | SMSIP9H,.5,38 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 965 µm | SINGLE | 8.687 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
TFA9891UK/N1AZ
NXP Semiconductors
|
$1.7021 | Yes | Obsolete | VOLUME CONTROL CIRCUIT | 1 | 260 | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP |