-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.37-W, stereo analog input Class-AB audio amplifier with 20-mW headphone amplifier 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM49251TL/NOPBCT-ND
|
DigiKey | IC AMP D/G STEREO 1.37W 30USMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.4647 / $3.0300 | Buy Now |
DISTI #
926-LM49251TL/NOPB
|
Mouser Electronics | Audio Amplifiers 1.37-W, stereo analog input Class-AB audio amplifier with 20-mW headphone amplifier 30-DSBGA -40 to 85 RoHS: Compliant | 494 |
|
$1.4600 / $3.0300 | Buy Now |
|
Rochester Electronics | LM49251 Stereo Audio Subsystem w/ Class G Headphone Amp & Class D Speaker Amp w/ Speaker Protection RoHS: Compliant Status: Active Min Qty: 1 | 2948 |
|
$1.4000 / $1.6500 | Buy Now |
|
Ameya Holding Limited | IC AMP STEREO CLASS G 30DSBGA | 3490 |
|
RFQ | |
|
Chip1Cloud | IC AMP STEREO CLASS G 30DSBGA | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49251TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49251TL/NOPB
Texas Instruments
1.37-W, stereo analog input Class-AB audio amplifier with 20-mW headphone amplifier 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 84 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-XBGA-B30 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 98 dB | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.37 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for LM49251TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49251TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49251TLX/NOPB | 1.37-W, stereo analog input Class-AB audio amplifier with 20-mW headphone amplifier 30-DSBGA -40 to 85 | Texas Instruments | LM49251TL/NOPB vs LM49251TLX/NOPB |